P4C188-20DMB vs 5962-8969204XX feature comparison

P4C188-20DMB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8969204XX Micross Components

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP AUSTIN SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-22 DIP,
Pin Count 22
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code R-GDIP-T22 R-XDIP-T22
JESD-609 Code e0
Length 27.559 mm 29.337 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX4 16KX4
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare P4C188-20DMB with alternatives

Compare 5962-8969204XX with alternatives