P4C187-45JM
vs
HMU-65687AB-9:D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
TEMIC SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
R-PDSO-G24
Length
15.875 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
64KX1
64KX1
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOP
Package Equivalence Code
SOJ24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.7592 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.509 mm
Base Number Matches
1
3
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare P4C187-45JM with alternatives