P4C170-45CMB vs P4C168-45DMB feature comparison

P4C170-45CMB Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C168-45DMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 0.300 INCH, CERAMCI, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature LG-MAX
Length 26.924 mm
Supply Current-Max 0.12 mA

Compare P4C170-45CMB with alternatives

Compare P4C168-45DMB with alternatives