P4C169-35LMB vs L7C172PC35 feature comparison

P4C169-35LMB Pyramid Semiconductor Corporation

Buy Now Datasheet

L7C172PC35 LOGIC Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP LOGIC DEVICES INC
Part Package Code QLCC DIP
Package Description 0.290 X 0.430 INCH, CERAMIC, LCC-20 DIP, DIP24,.3
Pin Count 20 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-CQCC-N20 R-PDIP-T24
JESD-609 Code e0 e0
Length 10.922 mm 32.004 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 7.4295 mm 7.62 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
I/O Type SEPARATE
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.05 mA

Compare P4C169-35LMB with alternatives

Compare L7C172PC35 with alternatives