P4C168L-20FSM vs P4C168L-20FMB feature comparison

P4C168L-20FSM Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C168L-20FMB Pyramid Semiconductor Corporation

Buy Now Datasheet
No No
No No
Active Active
PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
DFP DFP
DFP-20 CERAMIC, PACKAGE-20
20 20
compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
20 ns 20 ns
R-PDFP-F20 R-CDFP-F20
13.716 mm 13.716 mm
16384 bit 16384 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
20 20
4096 words 4096 words
4000 4000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
4KX4 4KX4
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
DFP DFP
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
MIL-STD-883 MIL-STD-883 Class B
2.921 mm
0.12 mA 0.12 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
6.9215 mm 6.9215 mm
1 1
e0
TIN LEAD

Compare P4C168L-20FSM with alternatives

Compare P4C168L-20FMB with alternatives