P4C167L-20PI vs 8102404VA feature comparison

P4C167L-20PI Pyramid Semiconductor Corporation

Buy Now Datasheet

8102404VA Intersil Corporation

Buy Now Datasheet
No
No No
Active Obsolete
PYRAMID SEMICONDUCTOR CORP INTERSIL CORP
DIP DIP
0.300 INCH, PLASTIC, DIP-20 ,
20 18
compliant not_compliant
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
20 ns 200 ns
R-PDIP-T20 R-GDIP-T18
e0
25.908 mm
16384 bit 4096 bit
STANDARD SRAM STANDARD SRAM
1 4
1 1
20 18
16384 words 1024 words
16000 1000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
16KX1 1KX4
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL SERIAL
Not Qualified Not Qualified
5.334 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
1 2

Compare P4C167L-20PI with alternatives

Compare 8102404VA with alternatives