P4C164L-70SNMBLF vs FT6264L-70SNI feature comparison

P4C164L-70SNMBLF Pyramid Semiconductor Corporation

Buy Now Datasheet

FT6264L-70SNI Force Technologies Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 ,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9832 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.794 mm
Supply Current-Max 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.493 mm
Base Number Matches 1 1

Compare P4C164L-70SNMBLF with alternatives

Compare FT6264L-70SNI with alternatives