P4C164L-45LSILF vs CY7C194-20VC feature comparison

P4C164L-45LSILF Pyramid Semiconductor Corporation

Buy Now Datasheet

CY7C194-20VC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC SOJ
Package Description 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 SOJ-24
Pin Count 28 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 20 ns
JESD-30 Code R-CQCC-N28 R-PDSO-J24
Length 13.97 mm 15.367 mm
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 8192 words 65536 words
Number of Words Code 8000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.905 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 7.5057 mm
Base Number Matches 1 3
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Equivalence Code SOJ24,.34
Qualification Status Not Qualified
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.14 mA
Terminal Finish TIN LEAD

Compare P4C164L-45LSILF with alternatives

Compare CY7C194-20VC with alternatives