P4C164L-45LSC vs FT61981L-45CMB feature comparison

P4C164L-45LSC Pyramid Semiconductor Corporation

Buy Now Datasheet

FT61981L-45CMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code QLCC DIP
Package Description 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CQCC-N28 R-CDIP-T28
Length 13.97 mm 37.719 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 16384 words
Number of Words Code 8000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 16KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.905 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 2 1
Additional Feature LG-MAX
Qualification Status Not Qualified
Screening Level MIL-STD-883

Compare P4C164L-45LSC with alternatives

Compare FT61981L-45CMB with alternatives