P4C164L-45LSC
vs
CY7C194-20VC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
SOJ
Package Description
0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
SOJ-24
Pin Count
28
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
20 ns
JESD-30 Code
R-CQCC-N28
R-PDSO-J24
Length
13.97 mm
15.367 mm
Memory Density
65536 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
4
Number of Functions
1
1
Number of Terminals
28
24
Number of Words
8192 words
65536 words
Number of Words Code
8000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
64KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.905 mm
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.5057 mm
Base Number Matches
2
3
Rohs Code
No
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
SOJ24,.34
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Terminal Finish
TIN LEAD
Compare P4C164L-45LSC with alternatives
Compare CY7C194-20VC with alternatives