P4C164L-45LSC
vs
5962-9559511HMC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
MERCURY SYSTEMS INC
Part Package Code
QLCC
Package Description
0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
QFP,
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
15 ns
JESD-30 Code
R-CQCC-N28
S-CQFP-G68
Length
13.97 mm
22.355 mm
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
28
68
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.905 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
22.352 mm
Base Number Matches
2
1
JESD-609 Code
e4
Qualification Status
Qualified
Screening Level
MIL-STD-883
Terminal Finish
GOLD
Compare P4C164L-45LSC with alternatives
Compare 5962-9559511HMC with alternatives