P4C164L-45DWILF
vs
WS128K32L-15G1UM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
15 ns
JESD-30 Code
R-CDIP-T28
S-CQFP-G68
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
28
68
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8KX8
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
23.88 mm
Base Number Matches
1
1
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
JESD-609 Code
e4
Length
23.88 mm
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.6 mA
Terminal Finish
GOLD
Compare P4C164L-45DWILF with alternatives
Compare WS128K32L-15G1UM with alternatives