P4C164L-25LSI vs 5962-3829429MUC feature comparison

P4C164L-25LSI Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-3829429MUC Micross Components

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP AUSTIN SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description 0.350 X 0.550 INCH, CERAMIC, LCC-28 QCCN,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N28
Length 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.905 mm
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1 2
JESD-609 Code e0
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare P4C164L-25LSI with alternatives

Compare 5962-3829429MUC with alternatives