P4C164L-25CC vs FT6264L-25PILF feature comparison

P4C164L-25CC Pyramid Semiconductor Corporation

Buy Now Datasheet

FT6264L-25PILF Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP
Package Description 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 ,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature LG-MAX
JESD-30 Code R-CDIP-T28 R-PDIP-T28
Length 37.719 mm 34.8615 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.715 mm 5.334 mm
Supply Current-Max 0.15 mA 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP28,.3
Standby Current-Max 0.03 A
Standby Voltage-Min 2 V

Compare P4C164L-25CC with alternatives

Compare FT6264L-25PILF with alternatives