P4C164L-15P6M vs P4C164L-15DWM feature comparison

P4C164L-15P6M Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C164L-15DWM Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-28 0.600 INCH, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 36.322 mm 37.846 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.17 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature LG-MAX
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V

Compare P4C164L-15P6M with alternatives

Compare P4C164L-15DWM with alternatives