P4C164L-15DWC vs FT6164L-15DWMLF feature comparison

P4C164L-15DWC Pyramid Semiconductor Corporation

Buy Now Datasheet

FT6164L-15DWMLF Force Technologies Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description 0.600 INCH, CERAMIC, DIP-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature LG-MAX LG-MAX
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 37.846 mm 37.846 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.8928 mm
Supply Current-Max 0.16 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B (Modified)

Compare P4C164L-15DWC with alternatives

Compare FT6164L-15DWMLF with alternatives