P4C164L-15DMLF vs P4C164L-15CM feature comparison

P4C164L-15DMLF Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C164L-15CM Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature LG-MAX LG-MAX
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Length 37.719 mm 37.719 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.715 mm
Supply Current-Max 0.17 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Terminal Finish TIN LEAD

Compare P4C164L-15DMLF with alternatives

Compare P4C164L-15CM with alternatives