P4C164L-15CMBLF vs P4C164L-15PMBLF feature comparison

P4C164L-15CMBLF Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C164L-15PMBLF Pyramid Semiconductor Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
DIP DIP
0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
28 28
compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
15 ns 15 ns
LG-MAX
COMMON
R-CDIP-T28 R-PDIP-T28
37.719 mm 34.8615 mm
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
28 28
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX8 8KX8
3-STATE
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
DIP28,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
MIL-STD-883 Class B MIL-STD-883 Class B
5.715 mm 5.334 mm
0.0002 A
2 V
0.17 mA 0.17 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
1 1
e3
MATTE TIN

Compare P4C164L-15CMBLF with alternatives

Compare P4C164L-15PMBLF with alternatives