P4C164L-12SNI
vs
L7C185KM12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
LOGIC DEVICES INC
Part Package Code
SOIC
QLCC
Package Description
0.300 INCH, PLASTIC, SOP-28
QCCN, LCC28,.35X.55
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-G28
R-CQCC-N28
JESD-609 Code
e0
e0
Length
17.9832 mm
14.0208 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
2.794 mm
2.159 mm
Supply Current-Max
0.18 mA
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.493 mm
8.89 mm
Base Number Matches
1
1
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
Moisture Sensitivity Level
3
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
LCC28,.35X.55
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Compare P4C164L-12SNI with alternatives
Compare L7C185KM12 with alternatives