P4C164L-12CCLF
vs
FT6264L-12DMBLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
DIP,
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
Additional Feature
LG-MAX
LG-MAX
JESD-30 Code
R-CDIP-T28
R-CDIP-T28
Length
37.719 mm
37.719 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
5.715 mm
5.715 mm
Supply Current-Max
0.17 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
I/O Type
COMMON
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
DIP28,.3
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Compare P4C164L-12CCLF with alternatives
Compare FT6264L-12DMBLF with alternatives