P4C164-45P6MLF vs 5962-3829425MZA feature comparison

P4C164-45P6MLF Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-3829425MZA Micross Components

Buy Now
Yes
Active Obsolete
PYRAMID SEMICONDUCTOR CORP AUSTIN SEMICONDUCTOR INC
DIP DIP
DIP, DIP, DIP28,.3
28 28
compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
45 ns 45 ns
R-PDIP-T28 R-GDIP-T28
36.322 mm
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
28 28
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX8 8KX8
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
NOT SPECIFIED
5.08 mm
0.145 mA 0.125 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
15.24 mm
1 3
COMMON
e0
3-STATE
DIP28,.3
Not Qualified
38535Q/M;38534H;883B
0.02 A
4.5 V
TIN LEAD

Compare P4C164-45P6MLF with alternatives

Compare 5962-3829425MZA with alternatives