P4C148-25DMB vs 5962-8751304VX feature comparison

P4C148-25DMB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8751304VX STMicroelectronics

Buy Now
No
No
Active Obsolete
PYRAMID SEMICONDUCTOR CORP STMICROELECTRONICS
DIP DIP
0.300 INCH, CERDIP-18 DIP,
18 18
compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
25 ns 25 ns
COMMON
R-GDIP-T18 R-CDIP-T18
e0 e4
23.114 mm 22.86 mm
4096 bit 4096 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
18 18
1024 words 1024 words
1000 1000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
1KX4 1KX4
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP18,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883 Class B
5.08 mm
0.015 A
4.5 V
0.125 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare P4C148-25DMB with alternatives

Compare 5962-8751304VX with alternatives