P4C1282-25PC vs FTS128K32L-35G2LM feature comparison

P4C1282-25PC Pyramid Semiconductor Corporation

Buy Now Datasheet

FTS128K32L-35G2LM Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP QFP
Package Description 0.300 INCH, PLASTIC, DIP-28 QFP,
Pin Count 28 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
JESD-30 Code R-PDIP-T28 S-CQFP-G68
JESD-609 Code e0
Length 34.861 mm 22.36 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 32
Number of Functions 1 1
Number of Terminals 28 68
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX4 128KX32
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.334 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 22.36 mm
Base Number Matches 1 2
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 0.6 mA

Compare P4C1282-25PC with alternatives

Compare FTS128K32L-35G2LM with alternatives