P4C1281-35PI
vs
WS512K32N-20G2LM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PYRAMID SEMICONDUCTOR CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-28
|
22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
20 ns
|
JESD-30 Code |
R-PDIP-T28
|
S-CQFP-G68
|
JESD-609 Code |
e0
|
e4
|
Length |
34.861 mm
|
22.36 mm
|
Memory Density |
262144 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
4
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
68
|
Number of Words |
65536 words
|
524288 words
|
Number of Words Code |
64000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
64KX4
|
512KX32
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.334 mm
|
5.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
22.36 mm
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
USER CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
|
16
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare P4C1281-35PI with alternatives