P4C1256L-70PMBLF
vs
5962-3829454MYA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
QFJ
Package Description
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
CERAMIC, LCC-32
Pin Count
28
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
6890.8
CO2e (mg)
82689.598
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Access Time-Max
70 ns
35 ns
JESD-30 Code
R-PDIP-T28
R-CQCC-N32
JESD-609 Code
e3
e0
Length
36.322 mm
Memory Density
262144 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
32768 words
8192 words
Number of Words Code
32000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
8KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
Base Number Matches
1
2
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
LCC32,.45X.55
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Compare P4C1256L-70PMBLF with alternatives
Compare 5962-3829454MYA with alternatives