P4C116-20SC vs IDT6116LA20SOI feature comparison

P4C116-20SC Pyramid Semiconductor Corporation

Buy Now Datasheet

IDT6116LA20SOI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.3934 mm 15.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6416 mm 2.65 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.155 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.493 mm 7.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare P4C116-20SC with alternatives

Compare IDT6116LA20SOI with alternatives