P4C1049-20FS36M
vs
EDI88512LPA20F36C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DFP
Package Description
DFP,
CERAMIC, DFP-36
Pin Count
36
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
R-PDFP-F36
R-CDFP-F36
Length
23.368 mm
23.368 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.175 mm
3.175 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
12.954 mm
12.954 mm
Base Number Matches
1
5
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
FL36,.5
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.225 mA
Compare P4C1049-20FS36M with alternatives