P4C1024L-70TI vs CY62128BNLL-70ZXIT feature comparison

P4C1024L-70TI Pyramid Semiconductor Corporation

Buy Now Datasheet

CY62128BNLL-70ZXIT Cypress Semiconductor

Buy Now Datasheet
No
No
Active Obsolete
PYRAMID SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
TSOP TSOP1
8 X 20 MM, TSOP-32 TSOP1,
32 32
compliant unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
70 ns 70 ns
COMMON
R-PDSO-G32 R-PDSO-G32
18.4 mm 18.4 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
3-STATE
YES
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSOP1
TSSOP32,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
1.2192 mm 1.2 mm
0.00003 A
2 V
0.085 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
8 mm 8 mm
1 1
e3
TIN

Compare P4C1024L-70TI with alternatives

Compare CY62128BNLL-70ZXIT with alternatives