P4C1024L-55SI
vs
MK48Z02B-12
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PERFORMANCE SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP32,.56
|
DIP, DIP24,.6
|
Pin Count |
32
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
55 ns
|
120 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G32
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
20.447 mm
|
|
Memory Density |
1048576 bit
|
16384 bit
|
Memory IC Type |
STANDARD SRAM
|
NON-VOLATILE SRAM MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
32
|
24
|
Number of Words |
131072 words
|
2048 words
|
Number of Words Code |
128000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP32,.56
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.9972 mm
|
9.652 mm
|
Standby Current-Max |
0.00003 A
|
0.001 A
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.085 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11.303 mm
|
15.24 mm
|
Base Number Matches |
3
|
2
|
Mixed Memory Type |
|
N/A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supplies |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare P4C1024L-55SI with alternatives
Compare MK48Z02B-12 with alternatives