P4C1024L-55CWILF
vs
MT5C1008CW-55LE/883C
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PYRAMID SEMICONDUCTOR CORP
|
MICROSS COMPONENTS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.600 INCH, LEAD FREE, CERAMIC, DIP-32
|
DIP, DIP32,.6
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
55 ns
|
55 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-CDIP-T32
|
R-CDIP-T32
|
Length |
42.672 mm
|
40.64 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
DIP32,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
4.34 mm
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BATTERY BACKUP; LOW POWER STANDBY
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-STD-883 Class C
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.115 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare P4C1024L-55CWILF with alternatives
Compare MT5C1008CW-55LE/883C with alternatives