P4C1024L-25J3I vs MCM6226BBEJ25R2 feature comparison

P4C1024L-25J3I Pyramid Semiconductor Corporation

Buy Now Datasheet

MCM6226BBEJ25R2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-32 SOJ, SOJ32,.34
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e0
Length 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Package Equivalence Code SOJ32,.34
Power Supplies 5 V
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA

Compare P4C1024L-25J3I with alternatives