P4802AA
vs
P4802AAL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TECCOR ELECTRONICS INC
LITTELFUSE INC
Part Package Code
SFM
SFM
Package Description
MODIFIED TO-220, 3 PIN
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
kg CO2e/kg
8.54
Average Weight (mg)
1995.93
CO2e (mg)
17045.2
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Automotive: -40C to +150C
Breakover Voltage-Max
300 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max
220 V
Holding Current-Max
150 mA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
e3
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
220 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SIDAC
Base Number Matches
3
1
Pbfree Code
No
Samacsys Manufacturer
LITTELFUSE
Samacsys Modified On
2021-08-02 22:22:48
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare P4802AA with alternatives
Compare P4802AAL with alternatives