P4-814218
vs
P4-314224
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.33
|
8536.50.90.33
|
Actuator Angle |
|
|
Actuator Color |
GRAY
|
YELLOW
|
Actuator Length |
0.313 inch
|
0.438 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
AUXILIARY TYPE
|
AUXILIARY TYPE
|
Additional Feature |
GOLD CONTACTS AVAILABLE
|
GOLD CONTACTS AVAILABLE
|
Body Height |
13.08 mm
|
13.97 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.438 inch
|
0.313 inch
|
Bushing Type |
5/8-24
|
5/8-24
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating I Load |
3A@125VAC
|
3A@125VAC
|
Contact (AC) Max Rating R Load |
5A@125VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-(ON)-(ON)
|
ON-(ON)-(ON)
|
Contact Timing |
TWO STEP
|
TWO STEP
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
4.45 N
|
4.45 N
|
PCB Hole Count |
8
|
8
|
Sealing |
IP64
|
IP64
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.094 inch
|
0.125 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P4-814218 with alternatives
Compare P4-314224 with alternatives