P4-811119
vs
P4-821118
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.90.35
|
Actuator Color |
WHITE
|
GRAY
|
Actuator Length |
0.313 inch
|
0.313 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
AUXILIARY TYPE
|
AUXILIARY TYPE
|
Additional Feature |
GOLD CONTACTS AVAILABLE
|
GOLD CONTACTS AVAILABLE
|
Body Height |
13.08 mm
|
13.08 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.438 inch
|
0.438 inch
|
Bushing Type |
5/8-24
|
5/8-24
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating I Load |
4A@115VAC
|
4A@115VAC
|
Contact (AC) Max Rating R Load |
7A@115VAC
|
7A@115VAC
|
Contact Current(AC)-Max |
7 A
|
7 A
|
Contact Current(DC)-Max |
7 A
|
7 A
|
Contact (DC) Max Rating R Load |
7A@28VDC
|
7A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
2.22 N
|
2.22 N
|
PCB Hole Count |
3
|
|
Sealing |
IP64
|
IP64
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.094 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P4-811119 with alternatives
Compare P4-821118 with alternatives