P4-634211 vs P4-814219 feature comparison

P4-634211 OTTO Engineering Inc

Buy Now Datasheet

P4-814219 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Actuator Color RED WHITE
Actuator Length 0.313 inch 0.313 inch
Actuator Material NYLON NYLON
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature GOLD CONTACTS AVAILABLE GOLD CONTACTS AVAILABLE
Body Height 11.51 mm 13.08 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.375 inch 0.438 inch
Bushing Type 5/8-24 5/8-24
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 3A@125VAC 3A@125VAC
Contact (AC) Max Rating R Load 5A@125VAC 5A@125VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON)-(ON) ON-(ON)-(ON)
Contact Timing TWO STEP TWO STEP
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED THROUGH HOLE-STRAIGHT
Operating Force-Max 4.45 N 4.45 N
PCB Hole Count 8 8
Sealing IP64 IP64
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE WRAP SOLDER
Base Number Matches 1 1
Terminal Length 0.094 inch

Compare P4-634211 with alternatives

Compare P4-814219 with alternatives