P4-624216
vs
P4-614217
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.33
8536.50.90.33
Actuator Color
BLUE
PURPLE
Actuator Length
0.313 inch
0.313 inch
Actuator Material
NYLON
NYLON
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
GOLD CONTACTS AVAILABLE
GOLD CONTACTS AVAILABLE
Body Height
11.51 mm
11.51 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Length
0.375 inch
0.375 inch
Bushing Type
5/8-24
5/8-24
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
3A@125VAC
3A@125VAC
Contact (AC) Max Rating R Load
5A@125VAC
5A@125VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-(ON)-(ON)
ON-(ON)-(ON)
Contact Timing
TWO STEP
TWO STEP
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
THROUGH HOLE-STRAIGHT
Operating Force-Max
4.45 N
4.45 N
Sealing
IP64
IP64
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
PCB Hole Count
8
Terminal Length
0.125 inch
Compare P4-624216 with alternatives
Compare P4-614217 with alternatives