P4-613212
vs
P4-813228
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Actuator Color
BLACK
GRAY
Actuator Length
0.313 inch
0.313 inch
Actuator Material
NYLON
NYLON
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
GOLD CONTACTS AVAILABLE
GOLD CONTACTS AVAILABLE
Body Height
11.51 mm
13.08 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Length
0.375 inch
0.438 inch
Bushing Type
5/8-24
5/8-24
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
4A@115VAC
4A@115VAC
Contact (AC) Max Rating R Load
7A@115VAC
7A@115VAC
Contact Current(AC)-Max
7 A
7 A
Contact Current(DC)-Max
7 A
7 A
Contact (DC) Max Rating R Load
7A@28VDC
7A@28VDC
Contact Function
ON-(ON)-(ON)
ON-(ON)-(ON)
Contact Timing
TWO STEP
TWO STEP
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Force-Max
4.45 N
4.45 N
PCB Hole Count
6
6
Sealing
IP64
IP64
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.125 inch
0.094 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare P4-613212 with alternatives
Compare P4-813228 with alternatives