P4-426122
vs
P4-436123
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
BLACK
|
ORANGE
|
Actuator Length |
0.19 inch
|
0.19 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
AUXILIARY TYPE
|
AUXILIARY TYPE
|
Additional Feature |
BLACK BEZ COLOR
|
BLACK BEZ COLOR
|
Body Height |
17.27 mm
|
17.27 mm
|
Body Length or Diameter |
18.11 mm
|
18.11 mm
|
Bushing Length |
0.31 inch
|
0.31 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating I Load |
3A@125VAC
|
3A@125VAC
|
Contact (AC) Max Rating R Load |
5A@125VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
6.67 N
|
6.67 N
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
3PDT
|
3PDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
PCB Hole Count |
|
12
|
|
|
|
Compare P4-426122 with alternatives
Compare P4-436123 with alternatives