P4-125119
vs
P4-125129
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Actuator Color
WHITE
WHITE
Actuator Length
0.15 inch
0.15 inch
Actuator Material
NYLON
NYLON
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
SILVER BEZEL COLOR
BLACK BEZ COLOR
Body Height
17.27 mm
17.27 mm
Body Length or Diameter
18.11 mm
18.11 mm
Bushing Length
0.25 inch
0.25 inch
Bushing Type
1/4-40
1/4-40
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
4A@115VAC
4A@115VAC
Contact (AC) Max Rating R Load
7A@115VAC
7A@115VAC
Contact Current(AC)-Max
7 A
7 A
Contact Current(DC)-Max
7 A
7 A
Contact (DC) Max Rating R Load
7A@28VDC
7A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Force-Max
6.67 N
6.67 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
3PDT
3PDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare P4-125119 with alternatives
Compare P4-125129 with alternatives