P4-124112
vs
P4-624326
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
OTTO
Actuator Color
BLACK
BLUE
Actuator Length
0.15 inch
0.313 inch
Actuator Material
NYLON
NYLON
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
SILVER BEZEL COLOR
RFI SHIELD
Body Breadth
9.525 mm
Body Height
17.27 mm
11.51 mm
Body Length or Diameter
18.11 mm
12.7 mm
Bushing Length
0.25 inch
0.375 inch
Bushing Type
1/4-40
5/8-24
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
3A@125VAC
3A@125VAC
Contact (AC) Max Rating R Load
5A@125VAC
5A@125VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Force-Max
4.45 N
4.45 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Sealing
IP64
Compare P4-124112 with alternatives
Compare P4-624326 with alternatives