P4-122122 vs P4-122112 feature comparison

P4-122122 OTTO Engineering Inc

Buy Now Datasheet

P4-122112 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Color BLACK BLACK
Actuator Length 0.15 inch 0.15 inch
Actuator Material NYLON NYLON
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature BLACK BEZ COLOR SILVER BEZEL COLOR
Body Breadth 9.525 mm 9.525 mm
Body Height 17.27 mm 17.27 mm
Body Length or Diameter 18.11 mm 18.11 mm
Bushing Length 0.25 inch 0.25 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 3A@125VAC 3A@125VAC
Contact (AC) Max Rating R Load 5A@125VAC 5A@125VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 2.22 N 2.22 N
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare P4-122122 with alternatives

Compare P4-122112 with alternatives