P36S102
vs
350102GSV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
APEM COMPONENTS INC
EECO SWITCH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Samacsys Manufacturer
Apem
Actuator Type
ARROW SHAPED SLOT
EXTENDED SHAFT KNOB TYPE
Body Breadth
7.4 mm
9.65 mm
Body Height
3.85 mm
5.08 mm
Body Length or Diameter
7.4 mm
9.65 mm
Center Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Current(DC)-Max
0.4 A
0.1 A
Contact (DC) Max Rating R Load
.4A@24VDC
0.1A@28VDC
Contact Function
BINARY CODED
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
28 V
End Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
GLASS FILLED POLYAMIDE
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
THERMOPLASTIC
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
10
10
Number of Switch Sections
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-50 °C
-65 °C
Packing Method
TAPE AND REEL
Sealing
WATERPROOF
EPOXY TERMINAL SEALED; MOISTURE PROOF
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
BCD COMPLEMENT
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
4
1
Actuator Color
RED
Actuator Length
0.21 inch
Actuator Material
GLASS FILLED POLYAMIDE
Additional Feature
LOW PROFILE
Dielectric Withstand Volts
250VRMS V
PCB Hole Count
6
Solderability
MIL-STD
Terminal Length
0.125 inch
Terminal Material
TIN
Compare P36S102 with alternatives
Compare 350102GSV with alternatives