P3602ACLRP vs P3602ACRP feature comparison

P3602ACLRP Littelfuse Inc

Buy Now Datasheet

P3602ACRP Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC OHMITE MANUFACTURING CO
Part Package Code SFM SFM
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Terminal Finish MATTE TIN TIN
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SIDAC THYRISTOR SURGE PROTECTOR
Base Number Matches 1 3
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max 160 V
JESD-30 Code R-PSIP-T3
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE