P3500SB
vs
P2300SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
JESD-609 Code
e3
e0
Terminal Finish
TIN
TIN LEAD
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
8
7
Part Package Code
DO-214AA
Package Description
DO-214AA, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
260 V
Configuration
SINGLE
DC Off-state Voltage-Max
190 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
50 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Repetitive Peak Reverse Voltage
190 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Compare P2300SC with alternatives