P3500ECMC vs P3500ECAP2 feature comparison

P3500ECMC Littelfuse Inc

Buy Now Datasheet

P3500ECAP2 Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 320 V 300 V
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 30 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 1 2
JEDEC-95 Code TO-92

Compare P3500ECMC with alternatives

Compare P3500ECAP2 with alternatives