P3500ECAP1
vs
P3500ECAP2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LITTELFUSE INC
TECCOR ELECTRONICS INC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
300 V
300 V
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Non-Repetitive Pk On-state Cur
60 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
60
Trigger Device Type
SILICON SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
1
1
Compare P3500ECAP1 with alternatives
Compare P3500ECAP2 with alternatives