P35-4150-0 Oclaro IncBuy Now Datasheet |
P35-4140-0 Oclaro IncBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Transferred |
---|---|---|
Ihs Manufacturer | OCLARO INC | OCLARO INC |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | unknown |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
Technology | GAAS | |
Base Number Matches | 4 | 4 |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1988-08-08 | |