P35-4140-0
vs
MGFC5213
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PLESSEY RESEARCH CASWELL LTD
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
,
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
4
|
1
|
Construction |
|
COMPONENT
|
Gain |
|
9 dB
|
Input Power-Max (CW) |
|
25 dBm
|
Operating Frequency-Max |
|
30000 MHz
|
Operating Frequency-Min |
|
27500 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Technology |
|
GAAS
|
VSWR-Max |
|
3
|
|
|
|
Compare MGFC5213 with alternatives