P314-25.00M
vs
EMCL23E2H-25.000MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
ECLIPTEK CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
Fall Time-Max |
1 ns
|
0.3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.5mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
1 ns
|
0.3 ns
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare P314-25.00M with alternatives
Compare EMCL23E2H-25.000MTR with alternatives