P2N2907AG vs PN2907A feature comparison

P2N2907AG onsemi

Buy Now Datasheet

PN2907A Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR MICRO ELECTRONICS LTD
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 50 ns
Base Number Matches 1 1

Compare P2N2907AG with alternatives

Compare PN2907A with alternatives